
* Images are for reference only
74477310
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74477310
- JLCPCB Part #
- C5354942
- Package
- SMD,4.5x4mm
- Description
- 1.45A 1.74A 10uH 182mΩ ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1529
200+
$0.8590
500+
$0.8305
1000+
$0.8163
Welcome back, may I help you?