
* Images are for reference only
750817015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750817015
- JLCPCB Part #
- C17476744
- Package
- -
- Description
- 3kV 78~375V - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 175
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7425
175+
$2.2916
525+
$2.2144
1050+
$2.1774