
* Images are for reference only
742861160
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742861160
- JLCPCB Part #
- C6464391
- Package
- 0603
- Description
- 1 600Ω@100MHz 900mΩ 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3770
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3767
In-stock Item Pricing
Qty Unit Price
1+
$0.2961
50+
$0.2353
150+
$0.2092
500+
$0.1768
Related Products
Welcome back, may I help you?