
* Images are for reference only
61202620621
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61202620621
- JLCPCB Part #
- C17593732
- Package
- SMD
- Description
- -40℃~+125℃ 2 2.54mm Copper alloy Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5002
196+
$3.7901
504+
$3.6645
994+
$3.6017
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?