* Images are for reference only
742792150
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 742792150
- JLCPCB Part #
- C6370567
- Package
- 1206
- Description
- 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
742792150 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 742792150 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
742792150 symbol, PCB footprint from the free EasyEDA PCB design tool.
742792150 datasheets or manufacturer documentation.
Datasheet: 742792150 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing