
* Images are for reference only
662104145021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 662104145021
- JLCPCB Part #
- C17404519
- Package
- SMD
- Description
- -40℃~+105℃ 1 Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8788
200+
$1.1493
400+
$1.1098
800+
$1.0924
Welcome back, may I help you?