
* Images are for reference only
74269221561
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74269221561
- JLCPCB Part #
- C6464285
- Package
- 0201
- Description
- -55℃~+125℃ 1 560Ω@100MHz 750mΩ 0201 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 15000
Total: $0.00
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.1694
50+
$0.1658
150+
$0.1633
500+
$0.1609
Welcome back, may I help you?