* Images are for reference only
691254510002
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 691254510002
- JLCPCB Part #
- C6700382
- Package
- 插件,P=5.08mm
- Description
- 5.08 MM TERMINAL BLOCK, HORIZONT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 250
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6245
250+
$0.6480
500+
$0.6270
1000+
$0.6165