
* Images are for reference only
282837-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 282837-4
- JLCPCB Part #
- C5172818
- Package
- Plugin,P=5.08mm
- Description
- 1 13.5A 16~28 300V 4 4P 5.08mm Green Through Hole Plugin,P=5.08mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 150
Total: $0.00
Add To List
Available Order Qty: 74
In-stock Item Pricing
Qty Unit Price
1+
$2.3446
10+
$2.0310
30+
$1.8336
100+
$1.6331
500+
$1.5424
1000+
$1.5026
Welcome back, may I help you?