* Images are for reference only
68711814022
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 68711814022
- JLCPCB Part #
- C5518341
- Package
- -
- Description
- Slide Lock -25℃~+85℃ 18P Contact,Top Surface Mount,Right Angle 0.5mm SMD,P=0.5mm,Surface Mount,Right Angle FFC/FPC Connectors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 68711814022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
68711814022 technical specifications, attributes, and parameters.
68711814022 symbol, PCB footprint from the free EasyEDA PCB design tool.
68711814022 datasheets or manufacturer documentation.
Datasheet: 68711814022 Datasheet (PDF)
Minimum: 3
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing