* Images are for reference only
890283323005CS
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 890283323005CS
- JLCPCB Part #
- C6840247
- Package
- -
- Description
- CAP FILM 0.1UF 5% 400VDC RAD
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
890283323005CS technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 890283323005CS for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
890283323005CS symbol, PCB footprint from the free EasyEDA PCB design tool.
890283323005CS datasheets or manufacturer documentation.
Minimum: 12
Full Reel: 2820
Total: $0
In-stock Item Pricing