
* Images are for reference only
82557060
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 82557060
- JLCPCB Part #
- C5921903
- Package
- 0402
- Description
- 12V 190pF@1kHz 20A 50mJ 6V 9V 0402 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0532
200+
$1.2190
500+
$1.1773
1000+
$1.1580
Related Products
Welcome back, may I help you?