
* Images are for reference only
66200211022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 66200211022
- JLCPCB Part #
- C17476557
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Copper alloy Right Angle Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 63
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8631
189+
$0.3443
504+
$0.3332
1008+
$0.3269
Welcome back, may I help you?