* Images are for reference only
665102131822
- Manufacturer
- WÜRTH ELEKTRONIK
- MFR.Part #
- 665102131822
- JLCPCB Part #
- C7497794
- Package
- SMD-2P,P=1.0mm
- Description
- Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
665102131822 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 665102131822 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
665102131822 symbol, PCB footprint from the free EasyEDA PCB design tool.
665102131822 datasheets or manufacturer documentation.
Datasheet: 665102131822 Datasheet (PDF)
Unavailable