This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

61300311021

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
61300311021
JLCPCB Part #
C5517745
Package
Push-Pull,P=2.54mm
Description
-40℃~+125℃ 1 1x3P 2.54mm 250V 3A 3P 6mm Black Copper alloy Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 211

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 159

In-stock Item Pricing

Qty Unit Price
1+ $0.4848
10+ $0.3866
30+ $0.3447
100+ $0.2932
500+ $0.2706
1000+ $0.2561

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons