
* Images are for reference only
430162043826
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 430162043826
- JLCPCB Part #
- C6068227
- Package
- SMD-4P,12x12mm
- Description
- -40℃~+85℃ 12V 12mm 12mm 2.6N 300,000 Cycles 4.3mm 50mA Gull Wing Round Button SPST-NO Surface Mount,Vertical SMD-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 400
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5220
10+
$0.5093
30+
$0.4998
100+
$0.4919
Welcome back, may I help you?