
* Images are for reference only
744842311
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744842311
- JLCPCB Part #
- C1534824
- Package
- Plugin
- Description
- -40℃~+125℃ 110uH@100kHz 2 250V 34.1mΩ 3A Plugin Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7856
200+
$3.4005
500+
$3.2816
1000+
$3.2221