
* Images are for reference only
151051VS04000
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 151051VS04000
- JLCPCB Part #
- C5362448
- Package
- Plugin,D=4.9mm
- Description
- -40℃~+85℃ 2.1V~2.4V 40° 572nm 573nm 5mm round lamp head 80mcd~140mcd Discrete Diode Green Plugin,D=4.9mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3034
200+
$0.1211
500+
$0.1170
1000+
$0.1151
Welcome back, may I help you?