* Images are for reference only
860020773013
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 860020773013
- JLCPCB Part #
- C7046938
- Package
- Plugin
- Description
- Wurth Elektronik 47μFAluminum electrolytic capacitor, WCAP-ATG5Series, 63V DC, Radial、 Through-hole, 6.3 (Dia.) x 11mm, Highest+105°C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
860020773013 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 860020773013 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
860020773013 symbol, PCB footprint from the free EasyEDA PCB design tool.
860020773013 datasheets or manufacturer documentation.
Datasheet: 860020773013 Datasheet (PDF)
Minimum: 32
Full Reel: 1500
Total: $0
In-stock Item Pricing