* Images are for reference only
885012205086
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885012205086
- JLCPCB Part #
- C5923994
- Package
- 0402
- Description
- Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100nF 50V 10%
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
885012205086 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885012205086 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
885012205086 symbol, PCB footprint from the free EasyEDA PCB design tool.
885012205086 datasheets or manufacturer documentation.
Datasheet: 885012205086 Datasheet (PDF)
Minimum: 82
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing