* Images are for reference only
885012005007
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 885012005007
- JLCPCB Part #
- C2168775
- Package
- 0402
- Description
- 电容, 10PF, 10V, 5%, C0G/NP0, 0402
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
885012005007 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 885012005007 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
885012005007 symbol, PCB footprint from the free EasyEDA PCB design tool.
885012005007 datasheets or manufacturer documentation.
Datasheet: 885012005007 Datasheet (PDF)
Minimum: 4082
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing