This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

744765120GA

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744765120GA
JLCPCB Part #
C7193307
Package
0402
Description
20nH 250mΩ 420mA ±2% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6653
200+ $0.2658
500+ $0.2578
1000+ $0.2529
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons