
* Images are for reference only
865080153014
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 865080153014
- JLCPCB Part #
- C1984930
- Package
- SMD,D8xL10.5mm
- Description
- -55℃~+105℃ 10.5mm 1000uF 2000hrs@105℃ 344.5mA@120Hz 6.3V 8mm ±20% SMD,D8xL10.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0436
10+
$0.8522
30+
$0.7558
100+
$0.6609
500+
$0.6046
1000+
$0.5757
Related Products
Welcome back, may I help you?