
* Images are for reference only
615008138021
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 615008138021
- JLCPCB Part #
- C7190651
- Package
- Plugin
- Description
- -25℃~+85℃ 1 Copper alloy Gold Non-LED Unshielded cat5 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 100
Total: $0.00
Add To List
Available Order Qty: 53
In-stock Item Pricing
Qty Unit Price
1+
$2.5257
10+
$2.1529
30+
$1.9197
100+
$1.6817
500+
$1.5739
1000+
$1.5263
Welcome back, may I help you?