
* Images are for reference only
830108174209
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830108174209
- JLCPCB Part #
- C5532943
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 25MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6287
200+
$0.2509
500+
$0.2428
1000+
$0.2396
Related Products

830108178109
Wurth Elektronik
$0.6545

SXT3247AA17-28.63636M
Suntsu Electronics, Inc.
$1.2574

SXT32410DC17-19.6608M
Suntsu Electronics, Inc.
$0.9841

SXT32418EB17-30.000M
Suntsu Electronics, Inc.
$0.8474

SXT32411BB07-36.000M
Suntsu Electronics, Inc.
$1.4053

SXT3249DD38-11.0592M
Suntsu Electronics, Inc.
$0.8458
Welcome back, may I help you?