
* Images are for reference only
7488918022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7488918022
- JLCPCB Part #
- C5915565
- Package
- -
- Description
- 2.1dBi、5.5dBi 4 830MHz、2.2GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0721
200+
$2.4238
500+
$2.3428
1000+
$2.3031
Welcome back, may I help you?