
* Images are for reference only
830059523
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 830059523
- JLCPCB Part #
- C5529207
- Package
- SMD5032-4P
- Description
- Crystals WE-XTAL 12.2880MHz 30ppm 5.0 x 3.2mm
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9930
200+
$0.3960
500+
$0.3840
1000+
$0.3765