
* Images are for reference only
820572511
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820572511
- JLCPCB Part #
- C5454782
- Package
- Plugin,P=5mm
- Description
- 1.2kA 110pF@1kHz 250V 30J 320V 390V 插件,P=5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4885
200+
$0.1950
500+
$0.1884
1000+
$0.1852
Related Products
Welcome back, may I help you?