
* Images are for reference only
820525511
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 820525511
- JLCPCB Part #
- C7045160
- Package
- -
- Description
- 408J 430pF@1kHz 550V 6.5kA 745V 910V - Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 150
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0754
150+
$0.8289
450+
$0.8005
1050+
$0.7878
Welcome back, may I help you?