* Images are for reference only
78439369033
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 78439369033
- JLCPCB Part #
- C7194901
- Package
- -
- Description
- Wurth Elektronik 3.3 μH 1090Surface mount inductor, Idc 15A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
78439369033 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 78439369033 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
78439369033 symbol, PCB footprint from the free EasyEDA PCB design tool.
78439369033 datasheets or manufacturer documentation.
Datasheet: 78439369033 Datasheet (PDF)
Minimum: 2
Full Reel: 300
Total: $0
Available Order Qty: 0
In-stock Item Pricing