* Images are for reference only
7461063
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7461063
- JLCPCB Part #
- C5542667
- Package
- Plugin
- Description
- Terminals WP-RATR Pn-Plt 90Deg 8Pin 2Rw1.6Dia 160A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7461063 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7461063 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7461063 symbol, PCB footprint from the free EasyEDA PCB design tool.
7461063 datasheets or manufacturer documentation.
Datasheet: 7461063 Datasheet (PDF)
Minimum: 1
Full Reel: 500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing