* Images are for reference only
782853270
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 782853270
- JLCPCB Part #
- C5544247
- Package
- 0805
- Description
- Ferrite Beads WE-CBA EMI 27Ohm 4000mA .015Ohm AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
782853270 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 782853270 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
782853270 symbol, PCB footprint from the free EasyEDA PCB design tool.
782853270 datasheets or manufacturer documentation.
Datasheet: 782853270 Datasheet (PDF)
Minimum: 35
Full Reel: 4000
Total: $0
Available Order Qty: 0
In-stock Item Pricing