
* Images are for reference only
74477410
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74477410
- JLCPCB Part #
- C1329373
- Package
- 2220
- Description
- 100mΩ 10uH 2.2A 2.5A ±20% 2220 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1909
200+
$0.8479
500+
$0.8179
1500+
$0.8036
Welcome back, may I help you?