* Images are for reference only
7508110151
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7508110151
- JLCPCB Part #
- C17487861
- Package
- Plugin
- Description
- Power Transformers MID-OLTI UCC28720 1.5 mH 5 W
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7508110151 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7508110151 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7508110151 symbol, PCB footprint from the free EasyEDA PCB design tool.
7508110151 datasheets or manufacturer documentation.
Minimum: 2
Full Reel: 50
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing