
* Images are for reference only
629105150921
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 629105150921
- JLCPCB Part #
- C6825581
- Package
- SMD
- Description
- -40℃~+85℃ 1 1A、1.8A 30V 5P Black Female Mini-AB USB 2.0 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 1300
Total: $0.00
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.9641
10+
$1.9229
30+
$1.8959
100+
$1.8674
Welcome back, may I help you?