* Images are for reference only
750315240
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 750315240
- JLCPCB Part #
- C5122699
- Package
- SMD-6P
- Description
- Power Transformers WE-PPTI SN6505 110 uH 5 V SMD/SMT 125C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
750315240 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 750315240 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
750315240 symbol, PCB footprint from the free EasyEDA PCB design tool.
750315240 datasheets or manufacturer documentation.
Datasheet: 750315240 Datasheet (PDF)
Unavailable