This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

156120VS75000

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
156120VS75000
JLCPCB Part #
C5478852
Package
1206
Description
-40℃~+85℃ 140° 20mA 2V 30mcd 573nm 575nm Discrete Diode Water Clear 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1467

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1455

In-stock Item Pricing

Qty Unit Price
1+ $0.3811
10+ $0.2991
30+ $0.2637
100+ $0.2203
500+ $0.2010
1000+ $0.1882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons