
* Images are for reference only
74981104400
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74981104400
- JLCPCB Part #
- C5915724
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 110
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3693
220+
$4.1387
550+
$4.0005
990+
$3.9313
Welcome back, may I help you?