
* Images are for reference only
74982104400
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74982104400
- JLCPCB Part #
- C6708183
- Package
- Plugin
- Description
- -40℃~+85℃ 1 Shielded With LED 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6219
10+
$5.7395
30+
$5.2007
110+
$4.7491
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?