* Images are for reference only
7491199501
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 7491199501
- JLCPCB Part #
- C17283308
- Package
- SMD-10P,13.5x13mm
- Description
- Power Transformers WE-PoE Size ER13 127uH 440mOhm
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7491199501 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7491199501 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7491199501 symbol, PCB footprint from the free EasyEDA PCB design tool.
7491199501 datasheets or manufacturer documentation.
Minimum: 1
Full Reel: 200
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing