* Images are for reference only
749119950
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 749119950
- JLCPCB Part #
- C5346212
- Package
- SMD-10
- Description
- Power Transformers WE-PoE Size ER13 127uH 40mohm
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 749119950 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
749119950 technical specifications, attributes, and parameters.
749119950 symbol, PCB footprint from the free EasyEDA PCB design tool.
749119950 datasheets or manufacturer documentation.
Datasheet: 749119950 Datasheet (PDF)
Unavailable