* Images are for reference only
687316124422
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 687316124422
- JLCPCB Part #
- C5119247
- Package
- SMD,P=0.5MM
- Description
- FFC & FPC Connectors WR-FPC 0.5mm SMT ZIF 16Pin Vertical
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
687316124422 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 687316124422 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
687316124422 symbol, PCB footprint from the free EasyEDA PCB design tool.
687316124422 datasheets or manufacturer documentation.
Datasheet: 687316124422 Datasheet (PDF)
Unavailable