
* Images are for reference only
744910016
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744910016
- JLCPCB Part #
- C6708107
- Package
- SMD,2.2x1.4mm
- Description
- 1.65nH 1.6A 4mΩ AEC-Q200 ±10% SMD,2.2x1.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0938
200+
$0.4369
500+
$0.4224
1000+
$0.4160
Welcome back, may I help you?