
* Images are for reference only
691321100012
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 691321100012
- JLCPCB Part #
- C5519785
- Package
- Plugin
- Description
- -40℃~+105℃ 1 12 12P 1x12P 3.5mm Green Through Hole 插件 Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0293
270+
$1.2092
540+
$1.1690
1080+
$1.1481
Welcome back, may I help you?