
* Images are for reference only
UD4KB100-BP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- UD4KB100-BP
- JLCPCB Part #
- C151749
- Package
- D3K-4
- Description
- -55℃~+150℃ 1V@2A 1kV 250A 4A 5uA Single-Phase Rectifier D3K-4 Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 444
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0392
100+
$0.0202
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?