* Images are for reference only
3-647167-2
- Manufacturer
- TE Connectivity AMP Connectors
- MFR.Part #
- 3-647167-2
- JLCPCB Part #
- C5172339
- Package
- SMD,P=2.54mm
- Description
- CONN HEADER SMD 2POS 2.54MM
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
3-647167-2 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 3-647167-2 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
3-647167-2 symbol, PCB footprint from the free EasyEDA PCB design tool.
3-647167-2 datasheets or manufacturer documentation.
Minimum: 458
Full Reel: 500
Total: $0.00
Available Order Qty: 0
In-stock Item Pricing
Featured Products