
* Images are for reference only
74479298210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479298210
- JLCPCB Part #
- C2051424
- Package
- 1210
- Description
- 1uH 2.5A 4A 54mΩ ±30% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5003
200+
$0.5811
500+
$0.5605
1000+
$0.5509
Welcome back, may I help you?