
* Images are for reference only
74479262210
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74479262210
- JLCPCB Part #
- C2041322
- Package
- 0603
- Description
- 1.2A 1.7A 195mΩ 1uH ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 46
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
10+
$1.0728
30+
$1.0551
100+
$1.0374
Welcome back, may I help you?