
* Images are for reference only
7447860115G
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447860115G
- JLCPCB Part #
- C6708052
- Package
- 0603
- Description
- 12@100MHz 15nH 2.3GHz 300mA 320mΩ ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 74
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
200+
$0.0486
500+
$0.0468
1000+
$0.0462
Welcome back, may I help you?