* Images are for reference only
744770147
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744770147
- JLCPCB Part #
- C2041443
- Package
- SMD,12x12mm
- Description
- Power Inductors - SMD WE-PD 47uH 2.7A DCR=100mOhms AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744770147 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744770147 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744770147 symbol, PCB footprint from the free EasyEDA PCB design tool.
744770147 datasheets or manufacturer documentation.
Datasheet: 744770147 Datasheet (PDF)
Minimum: 7
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing